Aluminum Polymer Capacitor, 1mF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 5mR ESR, 7.1A ripple current, and 0.08% dissipation factor. Operates from -55°C to 105°C with a 2000-hour life rating. Radial package with 5mm lead pitch, 10mm diameter, and 13mm height. Through-hole mounting, RoHS compliant, and automotive grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLE0E102MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Leakage Current | 500uA |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | LE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLE0E102MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.