Aluminum Polymer Capacitor, 560µF capacitance, 2.5VDC voltage rating. Features 5mΩ ESR, 6A ripple current, and 280µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Radial package with 8mm diameter, 9mm height, and 0.6mm lead diameter. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon PLE0E561MCO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLE0E561MCO1 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.6mm |
| Leakage Current | 280uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | LE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLE0E561MCO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.