**820µF 2.5VDC Polymer Aluminum Electrolytic Capacitor** with radial termination, featuring a low ESR of 5mΩ and high ripple current capability of 6.3A. This through-hole component operates from -55°C to 105°C, offering a 2000-hour lifespan at rated conditions. The capacitor has a capacitance tolerance of ±20% and a leakage current of 410µA. Its compact radial package measures 8mm in diameter and 9mm in height, with a 3.5mm lead pitch.
Sign in to ask questions about the Nichicon PLE0E821MCO6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLE0E821MCO6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.6mm |
| Leakage Current | 410uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6.3A |
| RoHS Compliant | Yes |
| Series | LE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLE0E821MCO6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.