The Nichicon PLE0E821MDO1 is a 820uF radial through hole capacitor with a 2.5V voltage rating. It has a dissipation factor of 0.08% and an equivalent series resistance of 5mR. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant. It has a leakage current of 410uA and a ripple current of 6.6A. The capacitor is packaged in bulk quantities of 200 units.
Nichicon PLE0E821MDO1 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 12mm |
| Lead Pitch | 0.6mm |
| Leakage Current | 410uA |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6.6A |
| RoHS Compliant | Yes |
| Series | PLE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLE0E821MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.