Automotive-grade aluminum polymer capacitor, 560µF capacitance, 4V DC rated voltage, with 20% tolerance. Features low ESR of 5mΩ, high ripple current capability of 6A, and a maximum operating temperature of 105°C. Radial package with 8mm diameter, 9mm height, and 3.5mm lead pitch, suitable for through-hole mounting. Designed for 2000 hours of operation at rated conditions.
Nichicon PLE0G561MCO1 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.6mm |
| Leakage Current | 448uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | LE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLE0G561MCO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.