This aluminum electrolytic capacitor from Nichicon has a capacitance of 680uF and a DC rated voltage of 4V. It is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 12mm in length and is designed for through-hole mounting.
Nichicon PLE0G681MDO1TD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12 |
| Polarity | POLARIZED |
| Manufacturer Series | LE |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Series | LE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon PLE0G681MDO1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.