Cap Aluminum Polymer 820uF 4VDC 20% (10 X 13mm) Radial 5mm 0.005 Ohm 7000mA 2000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLE0G821MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 13mm |
| Lead Pitch | 0.6mm |
| Leakage Current | 656uA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 7A |
| RoHS Compliant | Yes |
| Series | PLE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLE0G821MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.