Radial leaded, polarized aluminum electrolytic capacitor with a capacitance of 470µF and a voltage rating of 6.3V. Features a low ESR of 5mΩ, a dissipation factor of 0.08%, and a ripple current of 6.4A. Operating temperature range spans from -55°C to 105°C, with a rated life of 2000 hours. Through-hole mount design with a 3.5mm lead pitch and 8mm diameter. RoHS compliant.
Sign in to ask questions about the Nichicon PLE0J471MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLE0J471MDO1 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Length | 19mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 592uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.4A |
| RoHS Compliant | Yes |
| Series | LE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLE0J471MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.