High-performance aluminum polymer capacitor with 680µF capacitance and 6.3VDC voltage rating. Features a low 5mΩ ESR and 6.7A ripple current capability, ideal for demanding applications. Radial package with 5mm lead pitch, 10mm diameter, and 13mm height. Rated for 2000 hours at 105°C, offering excellent thermal stability and a wide operating temperature range from -55°C to 105°C.
Nichicon PLE0J681MDO1 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Leakage Current | 857uA |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6.7A |
| Ripple Current (AC) | 6.7A |
| RoHS Compliant | Yes |
| Series | LE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLE0J681MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.