Nichicon's PLF0E102MDO1 is a 1mF aluminum electrolytic capacitor with a radial package and lead free construction. It has a dissipation factor of 0.08% and an equivalent series resistance of 6mR. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon PLF0E102MDO1 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500uA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 6.5A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0E102MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.