The Nichicon PLF0E122MDO1TD is a 1.2mF aluminum electrolytic capacitor with a 2.5V DC rated voltage and 20% tolerance. It features an equivalent series resistance of 8mR and a leakage current of 600uA. The capacitor is available in a radial package with a 5mm lead pitch and is suitable for through hole mounting. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Pitch | 5mm |
| Leakage Current | 600uA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |