Cap Aluminum Polymer 330uF 2.5VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 2000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.007Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5600mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 9mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |