The Nichicon PLF0E681MCO6 is a 680uF aluminum electrolytic capacitor with a DC rated voltage of 2.5V and a tolerance of 20%. It features an equivalent series resistance of 7mR and is suitable for use in a variety of applications. The capacitor is packaged in a radial termination and is available in a bulk packaging quantity of 200. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLF0E681MCO6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 340uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0E681MCO6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.