The PLF0E821MCL6TD is a polymer aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 2.5VDC. It has a tolerance of 20% and an ESR of 0.007. The capacitor is designed for use in applications where a high ripple current is present, with a rating of 5200. It has a low leakage current of 410uA at 2 minutes and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is available in a through-hole package with a terminal pitch of 3.5mm and can operate over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 5200mA |
| Leakage Current | 410@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 9mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |