Aluminum Polymer Capacitor, 1000µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low 6mΩ ESR and high 6.64A ripple current capability. Designed with a radial package, 10mm diameter, 13mm height, and 5mm lead pitch for through-hole mounting. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour life rating.
Nichicon PLF0G102MDO1 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.64A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.