Aluminum Polymer Capacitor, 1200µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 8mΩ ESR and 5.6A ripple current capability. Operates from -55°C to 105°C with a 2000-hour lifespan. Radial package measures 10mm diameter and 13mm height, with a 5mm lead pitch for through-hole mounting.
Nichicon PLF0G122MDO1 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Leakage Current | 960uA |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0G122MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.