This Nichicon PLF0G122MDO1TD capacitor features a capacitance of 1.2mF with an ESR of 8mR. It has a radial package with a 5mm lead pitch and is designed for through hole mounting. The capacitor operates between -55°C and 105°C and is RoHS compliant. It has a tolerance of 20% and a maximum ripple current of 5.6A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Pitch | 5mm |
| Leakage Current | 960uA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |