The Nichicon PLF0G391MDL4 is a 390uF aluminum electrolytic capacitor with an equivalent series resistance of 24mR and a voltage rating of 4V. It features a radial package with a lead pitch of 0.098inch and a height of 0.413inch when seated. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Nichicon PLF0G391MDL4 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Leakage Current | 312uA |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0G391MDL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.