560µF, 4V radial aluminum electrolytic capacitor featuring a solid polymer construction. Offers 20% capacitance tolerance, 7mΩ ESR, and 5.2A ripple current capability. Designed for through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Operates across a -55°C to 105°C temperature range with a leakage current of 448µA. This RoHS compliant component is packaged in bulk.
Sign in to ask questions about the Nichicon PLF0G561MCO6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLF0G561MCO6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 448uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0G561MCO6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.