The Nichicon PLF0G561MDL1TD is an 8mm x 12mm through-hole mounted aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and has a leakage current of 448uA at 2 minutes. The capacitor features a radial termination style and a cylindrical can construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 5500mA |
| Leakage Current | 448@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |