Radial aluminum electrolytic capacitor, 560µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low ESR of 7mΩ, high ripple current capability of 5.5A, and a dissipation factor of 0.08%. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. Through-hole mounting with radial leads, 8mm diameter, 12mm height, and 3.5mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon PLF0G561MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLF0G561MDO1 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 448uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0G561MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.