Radial leaded, through-hole mount aluminum electrolytic capacitor with a capacitance of 680µF and a voltage rating of 4V. Features a low ESR of 6mΩ, a dissipation factor of 0.08%, and a ripple current capability of 6.2A. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon PLF0G681MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLF0G681MDO1 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 544uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.2A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0G681MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.