The Nichicon LF Series 820uF 4V radial leaded aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a length of 13mm and is a polarized component. The capacitor is part of the LF series and is compliant with ROHS standards.
Nichicon PLF0G821MDO1TD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 13 |
| Polarity | POLARIZED |
| Manufacturer Series | LF |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Series | LF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon PLF0G821MDO1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.