This 220uF aluminum electrolytic capacitor from Nichicon features a radial package with a 6.3mm diameter and 10.5mm length. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 6.3V and has a tolerance of 20%. It is RoHS compliant and suitable for through hole mounting.
Nichicon PLF0J221MDL4 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 277uA |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0J221MDL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.