The Nichicon PLF0J221MDL4TD is a 220uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a low ESR of 20mR and a leakage current of 277uA. It is RoHS compliant and available in a package quantity of 2000, packaged in tape and reel. The capacitor is suitable for use in a variety of applications where a high capacitance and low ESR are required.
Nichicon PLF0J221MDL4TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 277uA |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0J221MDL4TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.