The Nichicon LF Series 6.3V 330uF aluminum electrolytic capacitor features a polarized design with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 330uF and a DC rated voltage of 6.3V. The capacitor is designed for through-hole mounting and has a length of 10.5mm.
Nichicon PLF0J331MDL4TD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.5 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | LF |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon PLF0J331MDL4TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.