This Nichicon PLF0J471MCL6TD is a 470uF polymer aluminum electrolytic capacitor with a 6.3VDC voltage rating and 20% tolerance. It features an ESR of 0.007 and a ripple current of 5200. The capacitor has a leakage current of 592 microamps at 2 minutes and a lifetime of 2000 hours. It is available in a through-hole package with a radial termination style and measures 8 x 9 in size. The operating temperature range is -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 5200mA |
| Leakage Current | 592@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 9mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |