Radial leaded, through-hole mount aluminum electrolytic capacitor with a capacitance of 470µF and a voltage rating of 6.3V. Features a low ESR of 7mΩ, a dissipation factor of 0.08%, and a ripple current capability of 5.2A. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. RoHS compliant and lead-free construction.
Sign in to ask questions about the Nichicon PLF0J471MCO6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLF0J471MCO6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 592uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0J471MCO6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.