This 470uF ceramic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It features an equivalent series resistance of 7mR and is available in a radial leaded package with a through hole mount. Operating temperatures range from -55°C to 105°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLF0J471MCO6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PLF |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF0J471MCO6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.