This 12mm radial leaded aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 6.3V. It is designed for use in general applications and is compliant with ROHS regulations. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It has a polarized design and is available in a radial leaded package.
Nichicon PLF0J471MDO1TD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12 |
| Polarity | POLARIZED |
| Manufacturer Series | LF |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | LF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon PLF0J471MDO1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.