The Nichicon PLF1A470MDL4TD is a 47uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a 2.5mm lead pitch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 2000 per reel.
Nichicon PLF1A470MDL4TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 94uA |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1A470MDL4TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.