This 10VDC polymer aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20%. It features an ESR of 0.007 and a ripple current of 5700. The capacitor has a leakage current of 940uA at 2 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. The capacitor is designed for through-hole mounting and has a size of 10 x 13mm. It operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 5700mA |
| Leakage Current | 940@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 13mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |