Aluminum Polymer Capacitor, 470µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low 7mΩ ESR and high 5.7A ripple current capability. Operates from -55°C to 105°C with a 2000-hour life rating. Radial package measures 10mm diameter by 13mm height with 5mm lead pitch. RoHS compliant and lead-free construction.
Nichicon PLF1A471MDO1 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 940uA |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1A471MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.