Cap Aluminum Polymer 470uF 10VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 5700mA 2000h 105°C Automotive Ammo
Sign in to ask questions about the Nichicon PLF1A471MDO1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLF1A471MDO1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | PLF |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1A471MDO1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.