The Nichicon PLF1A561MDO1 is a 560uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a lead pitch of 0.197inch and a height of 0.512inch when seated. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, packaged in bulk quantities of 200.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5.9A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |