Cap Aluminum Polymer 680uF 10VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105°C Automotive Ammo
Nichicon PLF1A681MDO1TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7mR |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.36mA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1A681MDO1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.