100µF, 16V polarized aluminum electrolytic capacitor featuring a solid polymer construction. This radial leaded component offers a low ESR of 24mΩ and a ripple current rating of 2.9A. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 105°C. The capacitor has a 2.5mm lead pitch and a 0.5mm lead diameter, with a diameter of 6.3mm and a height of 10.5mm. This RoHS compliant component is supplied in bulk packaging.
Nichicon PLF1C101MDL4 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.9A |
| Ripple Current (AC) | 2.9A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1C101MDL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.