Radial leaded aluminum electrolytic capacitor with a capacitance of 270µF and a voltage rating of 16V. Features a low ESR of 9mΩ, a dissipation factor of 0.08%, and a ripple current of 5.1A. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. This through-hole mount component is RoHS compliant and packaged in bulk.
Nichicon PLF1C271MDO1 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 864uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.1A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1C271MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.