The Nichicon LF Series 16V 330uF aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a length of 13mm and is a polarized component. The capacitor is rated for a DC voltage of 16V and has a capacitance of 330uF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLF1C331MDO1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 13 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | LF |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon PLF1C331MDO1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.