Radial leaded, through-hole mount aluminum electrolytic capacitor with a capacitance of 100µF and a voltage rating of 20V. Features a 20% tolerance, 22mΩ ESR, and a maximum operating temperature of 105°C. Designed with a 3.5mm lead pitch and 19mm lead length, this RoHS compliant component offers a ripple current of 3.32A and a lifespan of 2000 hours.
Nichicon PLF1D101MDO2 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 3.5mm |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1D101MDO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.