Cap Aluminum Polymer 120uF 20VDC 20% (10 X 10mm) Radial 5mm 0.035 Ohm 2800mA 2000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLF1D121MCL2TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 120uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35mR |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 480uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1D121MCL2TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.