Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 4320mA 2000h 105°C Automotive Ammo
Nichicon PLF1D151MDO2TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 600uA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.32A |
| RoHS Compliant | Yes |
| Series | PLF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1D151MDO2TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.