This 22uF capacitor has a 20V voltage rating and a 20% tolerance. It is a radial leaded component with a 6.3mm diameter and 6mm length. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has a high ripple current rating of 1.7A and a long lifespan of 2000 hours.
Sign in to ask questions about the Nichicon PLF1D220MCL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLF1D220MCL2 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1D220MCL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.