The Nichicon PLF1D220MCL2TP is a 22uF aluminum electrolytic capacitor with a voltage rating of 20V and a tolerance of 20%. It features an equivalent series resistance of 50mR and is available in a radial package with through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon PLF1D220MCL2TP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PLF |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1D220MCL2TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.