Aluminum Polymer Capacitor, 47µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a low 45mΩ ESR and 2A ripple current capability. Designed for through-hole mounting with a radial package, measuring 8mm in diameter and 7mm in height, with a 3.5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour life rating.
Nichicon PLF1D470MCL2 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1D470MCL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.