CAP ALUM POLY 47UF 20% 20V T/H
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 45mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PLF |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |