The Nichicon LF Series capacitor is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 10uF and a DC rated voltage of 25V. The capacitor measures 6mm in length and has 2 terminals. It is part of the LF series from Nichicon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLF1E100MCL7TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLF1E100MCL7TP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | LF |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon PLF1E100MCL7TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.