Radial aluminum electrolytic capacitor, 47µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a low 30mΩ ESR and a ripple current rating of 3A. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour life expectancy. Through-hole mounting with radial leads, 10mm diameter, and 13mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLF1E470MDO2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | LF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLF1E470MDO2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.