This Nichicon aluminum electrolytic capacitor features a capacitance of 47uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 13mm. It is a polarized component, meaning it has a specific polarity that must be observed during installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLF1E470MDO2TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 13 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | LF |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon PLF1E470MDO2TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.