Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLG0E222MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 12 |
| Product Diameter (mm) | 8 |
| Size (mm) | 8 X 12 |
| Capacitance | 2200uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.008Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6700mA |
| Leakage Current | 1100@2MinuA |
| Lifetime | 2000h |
| Type | Polymer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon PLG0E222MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.